395-061-521-407

Heilind Number:EDA395-061-521-407
Manufacturer:EDAC
Manufacturer Number:395-061-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-521-407

Detailed Description

Enhance your PCB connectivity with this sleek and reliable 61-position board-to-board connector. Designed for seamless integration, it features a straight mount orientation and a pitch of .1 inches, with a single row for easy installation. Crafted from durable UL 94V-0 thermoplastic polyester, its housing ensures both safety and longevity. The contact material, made from copper alloy, guarantees excellent conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're in the realm of electronics, telecommunications, or industrial machinery, this black connector is a versatile and essential component for your projects.