395-061-521-412

Heilind Number:EDA395-061-521-412
Manufacturer:EDAC
Manufacturer Number:395-061-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-521-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector offers seamless integration with a UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a straight mount orientation and a pitch of .1 inches, it ensures easy and secure installation on your PCB. The copper alloy contact material guarantees reliable conductivity, while the 61 positions allow for versatile connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a durable and essential component for your electronic projects. Trust in its quality and precision for seamless data transmission and power delivery.