395-061-521-458

Heilind Number:EDA395-061-521-458
Manufacturer:EDAC
Manufacturer Number:395-061-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-521-458

Detailed Description

Enhance your connectivity with this black Card Edge Connector, designed for seamless integration on your printed circuit board. With a single row layout and 61 positions, it offers ample opportunities for linking various components. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission of signals. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environmental conditions. Upgrade your PCB setup with this high-quality connector, ideal for a wide range of applications.