395-061-521-478

Heilind Number:EDA395-061-521-478
Manufacturer:EDAC
Manufacturer Number:395-061-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-521-478

Detailed Description

Enhance your electronic connections with this versatile board-to-board PCB connector. Designed for seamless integration, it features 61 positions in a single row with a pitch of .1 inches, ensuring precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in challenging environments. Crafted with copper alloy contacts, it offers exceptional conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this essential component for seamless and efficient connectivity.