395-061-521-488

Heilind Number:EDA395-061-521-488
Manufacturer:EDAC
Manufacturer Number:395-061-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-521-488

Detailed Description

Enhance your connectivity with this high-quality 61-position black board-to-board PCB connector. Engineered for efficient power transmission, it boasts a 3A amperage and durable UL 94V-0 thermoplastic polyester housing. The copper alloy contacts ensure reliable signal transfer, while the .1-inch pitch and .2-inch row spacing offer precision in assembly. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Trust in its performance for seamless inter-board connections in your electronic projects.