395-061-521-602

Heilind Number:EDA395-061-521-602
Manufacturer:EDAC
Manufacturer Number:395-061-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-521-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a single row configuration with 61 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 rated thermoplastic polyester, guarantees both reliability and safety. With a low pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Elevate your electronic designs with this essential component.