395-061-521-603

Heilind Number:EDA395-061-521-603
Manufacturer:EDAC
Manufacturer Number:395-061-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-521-603

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in sleek black. With a 61-position layout and a single row design, it offers efficient power transfer at a maximum amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable connectivity in any application. The .1-inch pitch and .2-inch row spacing allow for seamless integration onto your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Upgrade your electronic setups with this essential component.