395-061-521-607

Heilind Number:EDA395-061-521-607
Manufacturer:EDAC
Manufacturer Number:395-061-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-521-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power transmission with an amperage of 3 A. With a single row design and a pitch of .1 in, it offers seamless integration on PCBs. The 61 positions allow for versatile connectivity options, while the straight mount orientation and .2 in row spacing provide easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your systems with this essential component for optimal performance and connectivity.