395-061-521-678

Heilind Number:EDA395-061-521-678
Manufacturer:EDAC
Manufacturer Number:395-061-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-521-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 61 positions, ensuring efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector for your critical electronic connections.