395-061-523-102

Heilind Number:EDA395-061-523-102
Manufacturer:EDAC
Manufacturer Number:395-061-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-523-102

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 61 positions in a single row, with a pitch of .1 inches for optimal signal transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Copper alloy contacts guarantee reliable conductivity, while the straight mount orientation and .2-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic setups. Elevate your connectivity game with this essential component.