395-061-523-108

Heilind Number:EDA395-061-523-108
Manufacturer:EDAC
Manufacturer Number:395-061-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-523-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable contact with its Copper Alloy terminals. With 61 positions and a pitch of .1 inches, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation and single row configuration make installation a breeze. Upgrade your connectivity with this essential component for your electronic projects.