395-061-523-112

Heilind Number:EDA395-061-523-112
Manufacturer:EDAC
Manufacturer Number:395-061-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-523-112

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Featuring a single row design with 61 positions, it ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise placement on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs.