395-061-523-403

Heilind Number:EDA395-061-523-403
Manufacturer:EDAC
Manufacturer Number:395-061-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-523-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, it features 61 positions with a single row layout and a compact .1-inch pitch, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Its Copper Alloy contact material offers reliable conductivity, while the straight mount orientation facilitates easy installation on PCBs. Experience seamless and robust inter-board connections with this essential component for your electronic projects.