395-061-523-408

Heilind Number:EDA395-061-523-408
Manufacturer:EDAC
Manufacturer Number:395-061-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-523-408

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this black connector boasts a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 61 copper alloy contacts, each positioned at a precise .1-inch pitch, you can achieve reliable data transfer in any electronic application. The straight mount orientation and .2-inch row spacing offer easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Elevate your connectivity solutions with this essential component.