395-061-524-102

Heilind Number:EDA395-061-524-102
Manufacturer:EDAC
Manufacturer Number:395-061-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 61 positions arranged in a single row, with a pitch of .1 inches and row spacing of .2 inches. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Crafted with precision, it guarantees reliable power transmission with an amperage rating of 3A. The copper alloy contact material provides optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. From industrial machinery to consumer electronics, trust in its performance for seamless connectivity.