395-061-524-104

Heilind Number:EDA395-061-524-104
Manufacturer:EDAC
Manufacturer Number:395-061-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-524-104

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this black connector features 61 positions with a single row layout for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise PCB mounting, while the straight orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal conductivity and stability. Elevate your PCB assembly with this essential component, perfect for various applications in the electronics industry.