395-061-524-408

Heilind Number:EDA395-061-524-408
Manufacturer:EDAC
Manufacturer Number:395-061-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-524-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-524-408

Detailed Description

Easily connect and secure your circuit boards with this high-quality Card Edge Connector. Designed for seamless integration, it features 61 positions in a single row with a pitch of .1 inches, ensuring precise alignment. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its performance for seamless board-to-board connections in your electronic devices.