395-061-524-458

Heilind Number:EDA395-061-524-458
Manufacturer:EDAC
Manufacturer Number:395-061-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-524-458

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. With 61 positions and a 1-row configuration, it offers ample connectivity for your devices. Crafted with precision, the connector features copper alloy contacts for optimal conductivity. Its compact .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality to streamline your board-to-board connections with precision and durability.