395-061-524-602

Heilind Number:EDA395-061-524-602
Manufacturer:EDAC
Manufacturer Number:395-061-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-524-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-524-602

Detailed Description

Enhance your PCB connectivity with this essential component, featuring 61 positions for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a straight mount orientation and a pitch of .1 inches, installation is a breeze. Designed for efficiency, its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this black card edge connector for secure and efficient PCB connections.