395-061-525-101

Heilind Number:EDA395-061-525-101
Manufacturer:EDAC
Manufacturer Number:395-061-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-525-101

Detailed Description

Introducing our cutting-edge 395-061-525-101 Card Edge Connector, the pinnacle of performance and reliability in PCB connectivity. Designed for seamless board-to-board integration, this connector boasts 61 positions in a single row, featuring high-precision contact points made of durable copper alloy. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both aesthetic appeal and fire safety compliance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in the 395-061-525-101 for all your PCB connectivity needs, where quality meets innovation.