395-061-525-102

Heilind Number:EDA395-061-525-102
Manufacturer:EDAC
Manufacturer Number:395-061-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-525-102

Detailed Description

Introducing our high-performance 395-061-525-102 Black Board To Board PCB Connector, designed for seamless electronic connectivity in a variety of applications. Engineered with precision and durability in mind, this connector boasts a 3 A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring both safety and reliability. Its single row design with 61 positions offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector allows for easy and secure PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Trust in the 395-061-525-102 for seamless and robust board-to-board connections.