395-061-525-103

Heilind Number:EDA395-061-525-103
Manufacturer:EDAC
Manufacturer Number:395-061-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-525-103

Detailed Description

Introducing our 395-061-525-103 Black Card Edge Connector, a high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts an amperage rating of 3 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional heat resistance and reliability. With a single row configuration and 61 positions, it provides ample connectivity options. The copper alloy contacts ensure optimal signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the quality and performance of this essential component, a standout in our comprehensive range of PCB connectors.