395-061-525-104

Heilind Number:EDA395-061-525-104
Manufacturer:EDAC
Manufacturer Number:395-061-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-525-104

Detailed Description

Introducing our cutting-edge 395-061-525-104 Card Edge Connector, designed to revolutionize your PCB connectivity needs. This sleek and sophisticated connector boasts a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 61 positions, it offers seamless and efficient board-to-board connectivity. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing optimal conductivity. The connector features a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation and alignment. Its straight mount orientation allows for versatile use in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and high-performance environments. Trust in the 395-061-525-104 to deliver unparalleled connectivity solutions for your PCB projects.