395-061-525-107

Heilind Number:EDA395-061-525-107
Manufacturer:EDAC
Manufacturer Number:395-061-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-525-107

Detailed Description

Introducing our high-performance 395-061-525-107 Board To Board PCB Connector, designed for seamless and reliable connectivity in your electronic devices. This sleek black connector boasts 61 positions, ensuring ample room for all your connection needs. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it guarantees exceptional durability and conductivity. The .1 inch pitch and .2 inch row spacing, along with a straight mount orientation, provide easy and secure installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in the quality and performance of our 395-061-525-107 for all your connectivity solutions.