395-061-525-108

Heilind Number:EDA395-061-525-108
Manufacturer:EDAC
Manufacturer Number:395-061-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-525-108

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless board-to-board PCB connectivity. With an amperage rating of 3A, this high-performance connector ensures reliable power transmission. Its UL 94V-0 Thermoplastic Polyester housing material guarantees exceptional durability and safety. Featuring a single row configuration with 61 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.