395-061-525-403

Heilind Number:EDA395-061-525-403
Manufacturer:EDAC
Manufacturer Number:395-061-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-525-403

Detailed Description

Introducing our high-performance Board-To-Board PCB Connector, the essential component for seamless electronic connections in your projects. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. Featuring 61 positions arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, it offers precision and efficiency in signal transmission. The contact material, made of Copper Alloy, ensures optimal conductivity. Designed for straight mount orientation, this connector is easy to install and guarantees a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the 395-061-525-403 for reliable and high-speed data transfer in your PCB designs.