395-061-525-404

Heilind Number:EDA395-061-525-404
Manufacturer:EDAC
Manufacturer Number:395-061-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-525-404

Detailed Description

Introducing the 395-061-525-404, a cutting-edge board-to-board PCB connector designed to elevate your electronic connections to the next level. Boasting a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector not only looks professional but also ensures top-notch performance and durability. With a single row layout and 61 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from high-quality copper alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and precise pitch of .1 inch make installation a breeze. Say goodbye to connectivity issues and hello to seamless electronic integration with the 395-061-525-404.