395-061-525-408

Heilind Number:EDA395-061-525-408
Manufacturer:EDAC
Manufacturer Number:395-061-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-525-408

Detailed Description

Introducing our 395-061-525-408 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Engineered for reliability, this connector features 61 positions in a single row with a pitch of .1 inches, allowing for precise and efficient PCB integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures robust performance in a wide range of operating environments, from -40 to 105°C. Crafted with copper alloy contacts, this connector guarantees optimal conductivity for power and data transmission. With a sleek black housing and straight mount orientation, it offers both functionality and style. Trust in the 395-061-525-408 for your connectivity needs in electronic applications.