395-061-525-412

Heilind Number:EDA395-061-525-412
Manufacturer:EDAC
Manufacturer Number:395-061-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-525-412

Detailed Description

Introducing our cutting-edge Black Board-to-Board PCB Connector, SKU 395-061-525-412. This high-performance connector features 61 positions arranged in a single row, with a pitch of .1 inch and row spacing of .2 inch, ensuring precise and efficient connections on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability, even in the most demanding environments. The contact material, made of Copper Alloy, offers superior conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation easy and hassle-free. Trust in our Board-to-Board PCB Connector for seamless and secure connections in your electronic projects.