395-061-525-458

Heilind Number:EDA395-061-525-458
Manufacturer:EDAC
Manufacturer Number:395-061-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-525-458

Detailed Description

Introducing the 395-061-525-458, a cutting-edge black card edge connector designed to revolutionize your PCB connectivity experience. With an amperage rating of 3A, this connector ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety in operation. Featuring a single row design with 61 positions, this connector offers ample connectivity options for seamless PCB integration. The copper alloy contact material and .1-inch pitch deliver efficient signal transmission, while the .2-inch row spacing allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environmental conditions. Upgrade your PCB connections with the 395-061-525-458 and experience unparalleled performance and reliability.