395-061-525-478

Heilind Number:EDA395-061-525-478
Manufacturer:EDAC
Manufacturer Number:395-061-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-525-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-525-478

Detailed Description

Introducing the 395-061-525-478 Black Card Edge Connector, a high-performance solution for seamless board-to-board connections in electronic applications. Engineered with precision and durability in mind, this connector boasts a 3A amperage rating, ensuring reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and robustness. With 61 positions and a pitch of .1 inches, it offers ample connectivity options while maintaining efficient signal transmission. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in the 395-061-525-478 for seamless and secure board-to-board connections, making it an essential component in your electronic setup.