395-061-525-488

Heilind Number:EDA395-061-525-488
Manufacturer:EDAC
Manufacturer Number:395-061-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-525-488

Detailed Description

Upgrade your electronic connections with our high-performance 395-061-525-488 board-to-board PCB connector. Designed for seamless integration, this connector features 61 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connectivity. The housing is crafted from UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. Each contact is made of copper alloy for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in the quality and performance of our black-colored connector to elevate your electronic projects.