395-061-525-602

Heilind Number:EDA395-061-525-602
Manufacturer:EDAC
Manufacturer Number:395-061-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-525-602

Detailed Description

Introducing our 395-061-525-602 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features 61 positions with a 0.1-inch pitch, perfect for compact PCB designs. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, guaranteeing excellent conductivity and signal integrity. With a straight mount orientation and single-row design, installation is a breeze. Trust in the 395-061-525-602 for your critical connectivity needs.