395-061-525-603

Heilind Number:EDA395-061-525-603
Manufacturer:EDAC
Manufacturer Number:395-061-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-525-603

Detailed Description

Introducing the 395-061-525-603, a cutting-edge board-to-board PCB connector designed for seamless connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only delivers high performance but also prioritizes safety. Featuring 61 positions in a single row configuration, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in the 395-061-525-603 for efficient and dependable board-to-board connections in your electronic designs.