395-061-525-604

Heilind Number:EDA395-061-525-604
Manufacturer:EDAC
Manufacturer Number:395-061-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-525-604

Detailed Description

Introducing our 395-061-525-604 Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With 61 positions arranged in a single row, it offers ample connectivity options for your PCB needs. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for space-constrained setups. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in the 395-061-525-604 for efficient and dependable board-to-board connections in your projects.