395-061-525-678

Heilind Number:EDA395-061-525-678
Manufacturer:EDAC
Manufacturer Number:395-061-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-525-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-525-678

Detailed Description

Introducing our high-performance 395-061-525-678 Card Edge Connector, meticulously designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in the most demanding environments. With a single row configuration, featuring 61 positions spaced at a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and secure connectivity. The contact material, copper alloy, further enhances conductivity and signal integrity. Designed for straight mount orientation, installation is effortless and efficient. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is ideal for a diverse range of applications. Trust in the 395-061-525-678 for robust and dependable board-to-board connections in your projects.