395-061-525-688

Heilind Number:EDA395-061-525-688
Manufacturer:EDAC
Manufacturer Number:395-061-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-525-688

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-061-525-688, designed for seamless and reliable connectivity in electronic applications. This black connector features a single row layout with 61 positions, offering ample room for robust data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for easy integration onto PCBs, making it an essential component in your connectivity solutions. Elevate your electronic designs with this cutting-edge connector, a must-have in the world of technology.