395-061-540-102

Heilind Number:EDA395-061-540-102
Manufacturer:EDAC
Manufacturer Number:395-061-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 61 positions in a single row, ensuring efficient data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, provides optimal conductivity for uninterrupted signal flow. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers easy installation on your circuit board. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Choose this straight mount orientation connector in sleek black for your next electronic project.