395-061-540-402

Heilind Number:EDA395-061-540-402
Manufacturer:EDAC
Manufacturer Number:395-061-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-540-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 61 positions in a single row configuration, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise alignment for seamless connectivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for demanding electronic systems, this connector ensures secure and stable connections for optimal performance. Upgrade your PCB assembly with this essential component.