395-061-540-403

Heilind Number:EDA395-061-540-403
Manufacturer:EDAC
Manufacturer Number:395-061-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design and a single row configuration, it seamlessly integrates into your setup. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With 61 positions spaced at a pitch of .1 inches and a row spacing of .2 inches, this connector offers ample connectivity options. Designed for straight mounting orientation, it is versatile and easy to install. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Upgrade your PCB assembly with this essential component.