395-061-540-404

Heilind Number:EDA395-061-540-404
Manufacturer:EDAC
Manufacturer Number:395-061-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Crafted with precision, it features 61 positions in a single row, ensuring seamless integration for your electronic components. The black housing, made of UL 94V-0 thermoplastic polyester, offers durability and safety in use. Each contact is meticulously crafted from copper alloy, guaranteeing reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector is designed for optimal signal transmission. Its straight mount orientation facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your PCB design with this essential connector.