395-061-540-407

Heilind Number:EDA395-061-540-407
Manufacturer:EDAC
Manufacturer Number:395-061-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-540-407

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for reliability, it features 61 positions in a single row with a pitch of .1 inches, allowing for seamless integration on your PCB. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring efficient power transfer with a low amperage of 3A. Operating at temperatures ranging from -40 to 105°C, it's suitable for various environments. With a straight mount orientation and precise row spacing of .2 inches, this connector offers easy installation and secure connectivity. Elevate your PCB assembly with this essential component.