395-061-540-412

Heilind Number:EDA395-061-540-412
Manufacturer:EDAC
Manufacturer Number:395-061-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-540-412

Detailed Description

Enhance connectivity within your PCB setup with our Board To Board Card Edge Connector. Featuring a sleek black design, this connector offers reliable power transmission at an amperage of 3A. With a single row layout and 61 positions, it ensures efficient signal transfer between boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore seamless connectivity with our high-quality PCB connector.