395-061-540-458

Heilind Number:EDA395-061-540-458
Manufacturer:EDAC
Manufacturer Number:395-061-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-540-458

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in a variety of electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a single row configuration and 61 positions, this connector offers ample connectivity options for your circuit boards. The copper alloy contacts provide reliable and efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and extreme environments. Trust in this connector to deliver optimal performance and longevity to your electronic assemblies.