395-061-540-603

Heilind Number:EDA395-061-540-603
Manufacturer:EDAC
Manufacturer Number:395-061-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-540-603

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Designed for efficiency, it features 61 positions in a single row with a pitch of .1 inches, ensuring seamless data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability and longevity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for various applications. The straight mount orientation and compact design make installation a breeze, while the .2-inch row spacing facilitates easy integration into your PCB layout. Upgrade your connectivity solutions with this essential component.