395-061-540-604

Heilind Number:EDA395-061-540-604
Manufacturer:EDAC
Manufacturer Number:395-061-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-540-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 61 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety. Copper alloy contacts and a pitch of .1 inch provide reliable and stable connections. With a straight mount orientation and compact design, this connector is ideal for various PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it offers versatility and reliability for your projects. Upgrade your connectivity solutions with this essential component.