395-061-540-678

Heilind Number:EDA395-061-540-678
Manufacturer:EDAC
Manufacturer Number:395-061-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-540-678

Detailed Description

Enhance your electronic assembly with this high-performance board-to-board PCB connector. Designed for seamless connectivity, it features 61 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The black housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is made of copper alloy, offering optimal conductivity. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its reliability to streamline your PCB connections effortlessly.