395-061-541-101

Heilind Number:EDA395-061-541-101
Manufacturer:EDAC
Manufacturer Number:395-061-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-541-101

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic devices. With 61 positions and a space-saving pitch of .1 inches, this connector facilitates efficient data transfer between PCBs. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliability in various operating environments, from -40 to 105°C. The straight mount orientation and one-row layout offer easy installation on your circuit board. Upgrade your connectivity solutions with this high-performance connector.