395-061-541-103

Heilind Number:EDA395-061-541-103
Manufacturer:EDAC
Manufacturer Number:395-061-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 61 positions in a single row configuration, with a compact pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its straight mount orientation offers easy installation, making it ideal for a variety of applications. Elevate your connectivity solutions with this essential component.