395-061-541-104

Heilind Number:EDA395-061-541-104
Manufacturer:EDAC
Manufacturer Number:395-061-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-541-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability in every connection. With a single row layout and a total of 61 positions, it offers ample space for your electronic components. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for various environments. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it is easy to install and use. Upgrade your PCB setup with this essential connector for seamless and efficient performance.